Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
SCS - Minute with Miranda - When to replace your ESD bags

1706 36X150

DigiKey Part Number
170636X150-ND
Manufacturer
Manufacturer Product Number
1706 36X150
Description
CONDUCTIVE FILM NONE 36"X150'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Conductive Film
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.0 mil (152.4 microns)
Length - Inside
150' (45.7m)
Width - Inside
36" (914.4mm)
Tensile Strength
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 691,16400 Kč23 455,82 Kč
Unit Price without VAT:4 691,16400 Kč
Unit Price with VAT:5 676,30844 Kč