
UFM-02-05NP4 | |
|---|---|
DigiKey Part Number | 2618-UFM-02-05NP4-ND |
Manufacturer | |
Manufacturer Product Number | UFM-02-05NP4 |
Description | SEN FLOW LIQ 0.667 ~ 133.33 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) NPS |
Datasheet | Datasheet |
Category | Voltage - Input 3.6V ~ 6V |
Manufacturer ScioSense | Port Size Male, 1/2", 0.5" (12.7mm) NPS |
Packaging Box | Switch Function/Rating 0.4V ~ 3.3V, Pulse |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Range 0.667 ~ 133.33 L/min | Base Product Number |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,66000 Kč | 1 249,66 Kč |
| 5 | 1 153,76800 Kč | 5 768,84 Kč |
| 10 | 1 118,06300 Kč | 11 180,63 Kč |
| 25 | 1 075,36800 Kč | 26 884,20 Kč |
| 50 | 1 046,14100 Kč | 52 307,05 Kč |
| 168 | 1 000,70274 Kč | 168 118,06 Kč |
| Unit Price without VAT: | 1 249,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,08860 Kč |







