
UFM-02-10NSA | |
|---|---|
DigiKey Part Number | 2618-UFM-02-10NSA-ND |
Manufacturer | |
Manufacturer Product Number | UFM-02-10NSA |
Description | SEN FLOW LIQ 0.667 ~ 133.33 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1" (25.4mm) NPS |
Datasheet | Datasheet |
Category | Voltage - Input 3.6V ~ 6V |
Manufacturer ScioSense | Port Size Male, 1" (25.4mm) NPS |
Packaging Box | Switch Function/Rating SPI |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Range 0.667 ~ 133.33 L/min | Base Product Number |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,37000 Kč | 1 447,37 Kč |
| 5 | 1 338,50600 Kč | 6 692,53 Kč |
| 10 | 1 297,94200 Kč | 12 979,42 Kč |
| 25 | 1 249,41120 Kč | 31 235,28 Kč |
| 50 | 1 216,18840 Kč | 60 809,42 Kč |
| 144 | 1 170,68146 Kč | 168 578,13 Kč |
| Unit Price without VAT: | 1 447,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,31770 Kč |




