Converter IC Logic Input Logic Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP30YD-F01 3K

DigiKey Part Number
TDC-GP30YD-F013KTR-ND - Tape & Reel (TR)
TDC-GP30YD-F013KCT-ND - Cut Tape (CT)
TDC-GP30YD-F013KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC-GP30YD-F01 3K
Description
IC ULTRASONIC FLOW SENSOR 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Logic Input Logic Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP30YD-F01 3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
Logic
Output Type
Logic
Current - Supply
1.9 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
5182,13600 Kč910,68 Kč
10174,97600 Kč1 749,76 Kč
25166,40480 Kč4 160,12 Kč
50160,55500 Kč8 027,75 Kč
100155,18780 Kč15 518,78 Kč
500145,53504 Kč72 767,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000134,62847 Kč403 885,41 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč