



AS6031-BQFM | |
|---|---|
DigiKey Part Number | 2618-AS6031-BQFMTR-ND - Tape & Reel (TR) 2618-AS6031-BQFMCT-ND - Cut Tape (CT) 2618-AS6031-BQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6031-BQFM |
Description | ULTRASONIC FLOW CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AS6031-BQFM Models |
Category | Output Type SPI |
Manufacturer ScioSense | Current - Supply 3.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 48-QFN (7x7) |
Input Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 5 | 169,03400 Kč | 845,17 Kč |
| 10 | 162,31500 Kč | 1 623,15 Kč |
| 25 | 154,29320 Kč | 3 857,33 Kč |
| 50 | 148,81280 Kč | 7 440,64 Kč |
| 100 | 143,78590 Kč | 14 378,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,66570 Kč | 66 832,85 Kč |
| 1 000 | 129,89342 Kč | 129 893,42 Kč |
| 1 500 | 127,83303 Kč | 191 749,54 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


