
GP30-DEMO MODULE | |
|---|---|
DigiKey Part Number | GP30-DEMOMODULE-ND |
Manufacturer | |
Manufacturer Product Number | GP30-DEMO MODULE |
Description | EVAL BOARD FOR TDC-GP30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDC-GP30 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TDC-GP30 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,42000 Kč | 1 658,42 Kč |
| 10 | 1 654,60000 Kč | 16 546,00 Kč |
| Unit Price without VAT: | 1 658,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,68820 Kč |



