Converter IC Digital Input Digital Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP30YA-F01 3K

DigiKey Part Number
TDC-GP30YA-F013KTR-ND - Tape & Reel (TR)
TDC-GP30YA-F013KCT-ND - Cut Tape (CT)
TDC-GP30YA-F013KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC-GP30YA-F01 3K
Description
IC ULTRASONIC FLOW SENSOR 40QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Digital Input Digital Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP30YA-F01 3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
Digital
Output Type
Digital
Current - Supply
1.9 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
5186,84000 Kč934,20 Kč
10179,53300 Kč1 795,33 Kč
25170,76400 Kč4 269,10 Kč
50164,77980 Kč8 238,99 Kč
100159,28870 Kč15 928,87 Kč
500149,71154 Kč74 855,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000138,26105 Kč414 783,15 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč