
LTDC-X3-QF_DK | |
|---|---|
DigiKey Part Number | 2618-LTDC-X3-QF_DK-ND |
Manufacturer | |
Manufacturer Product Number | LTDC-X3-QF_DK |
Description | LTDC-X3 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTDC-X3 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | No | |
Utilized IC / Part | LTDC-X3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 517,72000 Kč | 4 517,72 Kč |
| Unit Price without VAT: | 4 517,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 466,44120 Kč |



