
LTDC-X3-QF_DK_RB | |
|---|---|
DigiKey Part Number | 2618-LTDC-X3-QF_DK_RB-ND |
Manufacturer | |
Manufacturer Product Number | LTDC-X3-QF_DK_RB |
Description | LTDC-X3 REFERENCE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTDC-X3 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | No | |
Utilized IC / Part | LTDC-X3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |



