
3-125-667 | |
|---|---|
DigiKey Part Number | 486-3-125-667-ND |
Manufacturer | |
Manufacturer Product Number | 3-125-667 |
Description | RC320-07 REAR COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Rear For Power Entry Module Series DD11, EC11, KM, KMF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover, Rear | |
For Use With/Related Products | Power Entry Module Series DD11, EC11, KM, KMF | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 5 | 100,53800 Kč | 502,69 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 50 | 76,94920 Kč | 3 847,46 Kč |
| 100 | 70,96690 Kč | 7 096,69 Kč |
| 250 | 63,73396 Kč | 15 933,49 Kč |
| 500 | 58,72468 Kč | 29 362,34 Kč |
| 1 000 | 54,07825 Kč | 54 078,25 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |







