
3-125-661 | |
|---|---|
DigiKey Part Number | 486-3-125-661-ND |
Manufacturer | |
Manufacturer Product Number | 3-125-661 |
Description | RC320-01 REAR COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Rear For Power Entry Module Series DC11, KEA, KEB1, 1062, 1064, 4707, 6200, 6202, 6205, 6220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover, Rear | |
For Use With/Related Products | Power Entry Module Series DC11, KEA, KEB1, 1062, 1064, 4707, 6200, 6202, 6205, 6220 | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 45,73400 Kč | 228,67 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 50 | 34,99940 Kč | 1 749,97 Kč |
| 100 | 32,28860 Kč | 3 228,86 Kč |
| 250 | 29,01084 Kč | 7 252,71 Kč |
| 500 | 26,74306 Kč | 13 371,53 Kč |
| 1 000 | 24,64073 Kč | 24 640,73 Kč |
| 5 000 | 20,32619 Kč | 101 630,95 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |









