Direct



PFRA.160.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.160.2TR-ND - Tape & Reel (TR) 486-PFRA.160.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.160.2 |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.160.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 55 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,33367 Kč | 34 001,01 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






