PTR030V0160-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 622
Unit Price: 19,53000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 27,51000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 14 831
Unit Price: 10,71000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 550
Unit Price: 13,23000 Kč
Datasheet
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0160-TR

DigiKey Part Number
283-PTR030V0160-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR030V0160-TR
Description
PTC RESET FUSE 30V 1.6A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,30048 Kč14 600,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30048 Kč
Unit Price with VAT:8,83358 Kč