



30R185UPR | |
|---|---|
DigiKey Part Number | F1981CT-ND - Cut Tape (CT) F1981TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R185UPR |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.118" W (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,58000 Kč | 77,90 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 11,92680 Kč | 596,34 Kč |
| 100 | 11,00510 Kč | 1 100,51 Kč |
| 250 | 9,89172 Kč | 2 472,93 Kč |
| 500 | 9,12322 Kč | 4 561,61 Kč |
| 1 000 | 8,41117 Kč | 8 411,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,64387 Kč | 13 287,74 Kč |
| 4 000 | 6,11934 Kč | 24 477,36 Kč |
| 6 000 | 6,08417 Kč | 36 505,02 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

