


C20F.0101.21 | |
|---|---|
DigiKey Part Number  | 486-1647-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C20F.0101.21  | 
Description  | PWR ENT RCPT IEC320-C20 PANEL QC  | 
Customer Reference  | |
Detailed Description  | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SCHURTER Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Style  | IEC 320-C20  | |
Connector Type  | Receptacle, Male Blades  | |
Current Rating - Appliance Inlet  | 16A  | |
Voltage Rating - Appliance Inlet  | 250VAC  | |
Number of Positions  | 3  | |
Filter Type  | Filtered (EMI, RFI) - Commercial  | |
Current Rating - Filter  | 16/20A  | |
Switch Features  | -  | |
Current Rating - Circuit Breaker  | -  | |
Accomodates a Fuse  | No  | |
Mounting Type  | Panel Mount, Flange  | |
Termination  | Quick Connect - 0.250" (6.3mm)  | |
Features  | Shielded, V-Lock Notch  | |
Fuse Holder, Drawer  | -  | |
Panel Cutout Dimensions  | Rectangular - 34.80mm x 26.80mm  | |
Panel Thickness  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP40  | |
Approval Agency  | cULus, VDE  | 








