10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5021

DigiKey Part Number
486-3096-ND
Manufacturer
Manufacturer Product Number
8020.5021
Description
FUSE CERAMIC 10A 500VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
700.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
527,97000 Kč139,85 Kč
1025,80700 Kč258,07 Kč
5021,40960 Kč1 070,48 Kč
10019,75280 Kč1 975,28 Kč
25017,75256 Kč4 438,14 Kč
50016,36836 Kč8 184,18 Kč
1 00015,08643 Kč15 086,43 Kč
5 00012,45652 Kč62 282,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč