Similar

8020.5018 | |
|---|---|
DigiKey Part Number | 486-3093-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5018 |
Description | FUSE CERAMIC 5A 500VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 271.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-5-R | Eaton - Electronics Division | 0 | 283-BK-MDP-5-R-ND | 11,67700 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 25,23600 Kč | 126,18 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 50 | 19,32480 Kč | 966,24 Kč |
| 100 | 17,83150 Kč | 1 783,15 Kč |
| 250 | 16,02536 Kč | 4 006,34 Kč |
| 500 | 14,77654 Kč | 7 388,27 Kč |
| 1 000 | 13,61968 Kč | 13 619,68 Kč |
| 5 000 | 11,24745 Kč | 56 237,25 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



