Similar

8020.5018.G | |
|---|---|
DigiKey Part Number | 486-4160-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5018.G |
Description | FUSE CERM 5A 500VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 20kA DC |
Part Status Active | Melting I²t 271.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 500 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1-MDP-5-R | Eaton - Electronics Division | 375 | 283-BK1-MDP-5-R-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 5 | 26,61200 Kč | 133,06 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 50 | 20,38420 Kč | 1 019,21 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| 250 | 16,90380 Kč | 4 225,95 Kč |
| 500 | 15,58614 Kč | 7 793,07 Kč |
| 1 000 | 14,36548 Kč | 14 365,48 Kč |
| 5 000 | 11,86219 Kč | 59 310,95 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |




