
8020.5015 | |
|---|---|
DigiKey Part Number | 486-3090-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5015 |
Description | FUSE CERAMIC 2.5A 500VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 20.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 5 | 27,97000 Kč | 139,85 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 21,40960 Kč | 1 070,48 Kč |
| 100 | 19,75280 Kč | 1 975,28 Kč |
| 250 | 17,75256 Kč | 4 438,14 Kč |
| 500 | 16,36836 Kč | 8 184,18 Kč |
| 1 000 | 15,08643 Kč | 15 086,43 Kč |
| 5 000 | 12,45652 Kč | 62 282,60 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


