SUT 6.3x32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0607.G

DigiKey Part Number
486-3832-ND
Manufacturer
Manufacturer Product Number
8020.0607.G
Description
FUSE CERAMIC 30A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
30 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
2050.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.0018 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
530,35400 Kč151,77 Kč
1028,01800 Kč280,18 Kč
5023,24760 Kč1 162,38 Kč
10021,44780 Kč2 144,78 Kč
25019,27424 Kč4 818,56 Kč
50017,77084 Kč8 885,42 Kč
1 00016,37774 Kč16 377,74 Kč
5 00013,51945 Kč67 597,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč