
8020.0606.G | |
|---|---|
DigiKey Part Number | 486-3830-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0606.G |
Description | FUSE CERAMIC 25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 1010.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0021 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 5 | 30,35400 Kč | 151,77 Kč |
| 10 | 28,01800 Kč | 280,18 Kč |
| 50 | 23,24760 Kč | 1 162,38 Kč |
| 100 | 21,44780 Kč | 2 144,78 Kč |
| 250 | 19,27424 Kč | 4 818,56 Kč |
| 500 | 17,77084 Kč | 8 885,42 Kč |
| 1 000 | 16,37774 Kč | 16 377,74 Kč |
| 5 000 | 13,51945 Kč | 67 597,25 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |


