
8020.0605.G | |
|---|---|
DigiKey Part Number | 486-3827-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0605.G |
Description | FUSE CERAMIC 20A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 750.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0036 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,71400 Kč | 163,57 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 50 | 25,04640 Kč | 1 252,32 Kč |
| 100 | 23,10830 Kč | 2 310,83 Kč |
| 250 | 20,76536 Kč | 5 191,34 Kč |
| 500 | 19,14556 Kč | 9 572,78 Kč |
| 1 000 | 17,64399 Kč | 17 643,99 Kč |
| 5 000 | 14,56404 Kč | 72 820,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



