
6051.2158 | |
|---|---|
DigiKey Part Number | 486-4960-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2158 |
Description | CORD BS1363A - IEC 320-C13 16.4' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | ASTA | |
Approved Countries | Europe | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,73000 Kč | 447,73 Kč |
| 20 | 362,42850 Kč | 7 248,57 Kč |
| 40 | 345,13050 Kč | 13 805,22 Kč |
| 60 | 335,40017 Kč | 20 124,01 Kč |
| 100 | 323,53430 Kč | 32 353,43 Kč |
| 260 | 302,46096 Kč | 78 639,85 Kč |
| 500 | 288,84010 Kč | 144 420,05 Kč |
| Unit Price without VAT: | 447,73000 Kč |
|---|---|
| Unit Price with VAT: | 541,75330 Kč |





