6051.2003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2153

DigiKey Part Number
486-4920-ND
Manufacturer
Manufacturer Product Number
6051.2153
Description
CRD CEE 7/VII - IEC320-C13 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G1.0
Wire Gauge
18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
DEMKO, IMQ, KEMA, NEMKO, OVE, SEMKO
Approved Countries
Austria, Denmark, Italy, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1404,16000 Kč404,16 Kč
10343,53600 Kč3 435,36 Kč
30317,90400 Kč9 537,12 Kč
60302,73417 Kč18 164,05 Kč
120288,29200 Kč34 595,04 Kč
270272,27396 Kč73 513,97 Kč
510260,34063 Kč132 773,72 Kč
Manufacturers Standard Package
Unit Price without VAT:404,16000 Kč
Unit Price with VAT:489,03360 Kč