
3-100-522 | |
|---|---|
DigiKey Part Number | 486-3-100-522-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-522 |
Description | US CORDSET MED 13A 5.0M WHITE, V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 10 | 457,27300 Kč | 4 572,73 Kč |
| 25 | 428,63640 Kč | 10 715,91 Kč |
| 50 | 408,18860 Kč | 20 409,43 Kč |
| 100 | 388,71500 Kč | 38 871,50 Kč |
| 250 | 364,40600 Kč | 91 101,50 Kč |
| 500 | 347,03646 Kč | 173 518,23 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |


