
6051.2063 | |
|---|---|
DigiKey Part Number | 486-1603-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2063 |
Description | CORD CEE 7/16 - IEC320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black CEE 7/16 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | VDE | |
Approved Countries | Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,84000 Kč | 231,84 Kč |
| 10 | 197,03100 Kč | 1 970,31 Kč |
| 25 | 184,68720 Kč | 4 617,18 Kč |
| 70 | 171,74043 Kč | 12 021,83 Kč |
| 140 | 163,54529 Kč | 22 896,34 Kč |
| 280 | 155,74368 Kč | 43 608,23 Kč |
| 560 | 148,31704 Kč | 83 057,54 Kč |
| 1 050 | 141,89019 Kč | 148 984,70 Kč |
| Unit Price without VAT: | 231,84000 Kč |
|---|---|
| Unit Price with VAT: | 280,52640 Kč |




