
23144273M6701-1 | |
|---|---|
DigiKey Part Number | 1939-23144273M6701-1-ND |
Manufacturer | |
Manufacturer Product Number | 23144273M6701-1 |
Description | CORD 17AWG CEE 7/16-IEC320 12.14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.14' (3.70m) Power Cord Black CEE 7/16 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 12.14' (3.70m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, NF, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 273,98200 Kč | 2 739,82 Kč |
| 25 | 256,83080 Kč | 6 420,77 Kč |
| 50 | 244,56800 Kč | 12 228,40 Kč |
| 100 | 232,89720 Kč | 23 289,72 Kč |
| 300 | 215,53817 Kč | 64 661,45 Kč |
| 500 | 207,91674 Kč | 103 958,37 Kč |
| 1 000 | 198,00652 Kč | 198 006,52 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |



