
6051.2003 | |
|---|---|
DigiKey Part Number | 486-1577-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2003 |
Description | CORD CEE 7/7 - IEC 320-C13 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SCHURTER Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking VDE |
Part Status Active | Approved Countries Germany |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -25°C ~ 70°C |
Cord Type H05VV-F3G1.0 | Features V-Lock |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 273,64600 Kč | 2 736,46 Kč |
| 25 | 256,49480 Kč | 6 412,37 Kč |
| 60 | 241,13050 Kč | 14 467,83 Kč |
| 120 | 229,62717 Kč | 27 555,26 Kč |
| 300 | 215,26170 Kč | 64 578,51 Kč |
| 540 | 206,52700 Kč | 111 524,58 Kč |
| 1 020 | 197,47610 Kč | 201 425,62 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |









