
6051.2008 | |
|---|---|
DigiKey Part Number | 486-1582-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2008 |
Description | CORD BS1363A - IEC 320-C13 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SCHURTER Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking BSI |
Part Status Active | Approved Countries United Kingdom |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector BS1363A | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -25°C ~ 70°C |
Cord Type H05VV-F3G1.0 | Features V-Lock |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 10 | 301,34200 Kč | 3 013,42 Kč |
| 25 | 282,47360 Kč | 7 061,84 Kč |
| 60 | 265,55117 Kč | 15 933,07 Kč |
| 120 | 252,88242 Kč | 30 345,89 Kč |
| 300 | 237,06323 Kč | 71 118,97 Kč |
| 540 | 227,44411 Kč | 122 819,82 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |



