
5500.2218 | |
|---|---|
DigiKey Part Number | 486-4188-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2218 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,23000 Kč | 1 071,23 Kč |
| 10 | 874,18500 Kč | 8 741,85 Kč |
| 30 | 793,36033 Kč | 23 800,81 Kč |
| 50 | 758,33040 Kč | 37 916,52 Kč |
| 100 | 731,93380 Kč | 73 193,38 Kč |
| Unit Price without VAT: | 1 071,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,18830 Kč |



