
FN2080-10-06 | |
|---|---|
DigiKey Part Number | 817-1323-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-10-06 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 4.5mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,28000 Kč | 1 440,28 Kč |
| 20 | 1 105,63350 Kč | 22 112,67 Kč |
| 40 | 1 039,91775 Kč | 41 596,71 Kč |
| 60 | 1 003,26083 Kč | 60 195,65 Kč |
| 100 | 967,11330 Kč | 96 711,33 Kč |
| Unit Price without VAT: | 1 440,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 742,73880 Kč |



