Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
4840.2201
4840.2201

4840.2202

DigiKey Part Number
486-4186-ND
Manufacturer
Manufacturer Product Number
4840.2202
Description
DC SOCKET 2.0MM PCB LOCKABLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
12VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10111,31000 Kč1 113,10 Kč
25104,33480 Kč2 608,37 Kč
5099,35420 Kč4 967,71 Kč
10094,60860 Kč9 460,86 Kč
25088,68632 Kč22 171,58 Kč
50084,45564 Kč42 227,82 Kč
1 00080,42843 Kč80 428,43 Kč
2 50075,39912 Kč188 497,80 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč