




4435.0173 | |
|---|---|
DigiKey Part Number | 486-3004-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0173 |
Description | CIR BRKR THRM 5A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 5 | 274,31800 Kč | 1 371,59 Kč |
| 20 | 233,48750 Kč | 4 669,75 Kč |
| 60 | 205,35000 Kč | 12 321,00 Kč |
| 100 | 193,39160 Kč | 19 339,16 Kč |
| 260 | 172,73358 Kč | 44 910,73 Kč |
| 500 | 159,77924 Kč | 79 889,62 Kč |
| 1 000 | 150,24069 Kč | 150 240,69 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |




