




4435.0256 | |
|---|---|
DigiKey Part Number | 486-1636-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0256 |
Description | CIR BRKR THRM 20A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 5 | 301,91000 Kč | 1 509,55 Kč |
| 20 | 256,96300 Kč | 5 139,26 Kč |
| 60 | 225,98750 Kč | 13 559,25 Kč |
| 100 | 212,81470 Kč | 21 281,47 Kč |
| 260 | 190,06581 Kč | 49 417,11 Kč |
| 500 | 175,79778 Kč | 87 898,89 Kč |
| 1 000 | 166,93410 Kč | 166 934,10 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |


