




4435.0077 | |
|---|---|
DigiKey Part Number | 486-5283-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0077 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,31000 Kč | 549,31 Kč |
| 5 | 455,65600 Kč | 2 278,28 Kč |
| 10 | 420,40100 Kč | 4 204,01 Kč |
| 50 | 348,31060 Kč | 17 415,53 Kč |
| 100 | 320,99850 Kč | 32 099,85 Kč |
| 250 | 287,91448 Kč | 71 978,62 Kč |
| 500 | 264,96956 Kč | 132 484,78 Kč |
| Unit Price without VAT: | 549,31000 Kč |
|---|---|
| Unit Price with VAT: | 664,66510 Kč |



