




| 4435.0035 | |
|---|---|
| DigiKey Part Number | 486-4843-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4435.0035 | 
| Description | CIR BRKR THRM 5A 240VAC 32VDC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal 5A 240 V AC 32 V DC Rocker Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Thermal | |
| Current Rating (Amps) | 5A | |
| Voltage Rating - AC | 240 V | |
| Voltage Rating - DC | 32 V | |
| Actuator Type | Rocker | |
| Number of Poles | 1 | |
| Illumination | - | |
| Illumination Voltage (Nominal) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 344,76000 Kč | 344,76 Kč | 
| 5 | 286,00000 Kč | 1 430,00 Kč | 
| 20 | 243,44050 Kč | 4 868,81 Kč | 
| 60 | 214,10767 Kč | 12 846,46 Kč | 
| 100 | 201,63300 Kč | 20 163,30 Kč | 
| 260 | 180,08554 Kč | 46 822,24 Kč | 
| 500 | 166,57408 Kč | 83 287,04 Kč | 
| 1 000 | 157,44941 Kč | 157 449,41 Kč | 
| Unit Price without VAT: | 344,76000 Kč | 
|---|---|
| Unit Price with VAT: | 417,15960 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic