TA35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA35
Circuit Breaker Basics - Another Teaching Moment

4435.003

DigiKey Part Number
TA35-CFTYF050C0-ND
Manufacturer
Manufacturer Product Number
4435.003
Description
CIR BRKR THRM 5A 240VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20217,19400 Kč4 343,88 Kč
Manufacturers Standard Package
Unit Price without VAT:217,19400 Kč
Unit Price with VAT:262,80474 Kč
Alternate Color
CIR BRKR THRM 5A 240VAC 32VDC
In-Stock: 0
Unit Price: 344,76000 Kč