




4404.0010 | |
|---|---|
DigiKey Part Number | 486-4404.0010-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0010 |
Description | CIR BRKR THRM 15A 240VAC 32VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,12000 Kč | 96,12 Kč |
| 5 | 79,77000 Kč | 398,85 Kč |
| 10 | 73,63200 Kč | 736,32 Kč |
| 50 | 61,06980 Kč | 3 053,49 Kč |
| 100 | 56,32810 Kč | 5 632,81 Kč |
| 300 | 49,51897 Kč | 14 855,69 Kč |
| 500 | 46,62126 Kč | 23 310,63 Kč |
| 1 000 | 42,93838 Kč | 42 938,38 Kč |
| 5 000 | 38,69916 Kč | 193 495,80 Kč |
| Unit Price without VAT: | 96,12000 Kč |
|---|---|
| Unit Price with VAT: | 116,30520 Kč |




