




4404.0002 | |
|---|---|
DigiKey Part Number | 486-2317-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0002 |
Description | CIR BRKR THRM 6A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 80,42200 Kč | 402,11 Kč |
| 10 | 74,20700 Kč | 742,07 Kč |
| 50 | 61,54940 Kč | 3 077,47 Kč |
| 100 | 56,77020 Kč | 5 677,02 Kč |
| 300 | 49,90803 Kč | 14 972,41 Kč |
| 500 | 46,98764 Kč | 23 493,82 Kč |
| 1 000 | 43,27562 Kč | 43 275,62 Kč |
| 5 000 | 38,99774 Kč | 194 988,70 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |





