
4305.0050.02 | |
|---|---|
DigiKey Part Number | 486-6670-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0050.02 |
Description | INSERT VOLT SELECTOR PEM MARKED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
EDA/CAD Models | 4305.0050.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Voltage Selector Insert | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 197,14400 Kč | 3 942,88 Kč |
| Unit Price without VAT: | 197,14400 Kč |
|---|---|
| Unit Price with VAT: | 238,54424 Kč |














