
4303.2036.05 | |
|---|---|
DigiKey Part Number | 4303.2036.05-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2036.05 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 220,31100 Kč | 2 203,11 Kč |
| 25 | 206,50280 Kč | 5 162,57 Kč |
| 50 | 196,64200 Kč | 9 832,10 Kč |
| 100 | 187,25600 Kč | 18 725,60 Kč |
| 250 | 175,54076 Kč | 43 885,19 Kč |
| 500 | 167,16886 Kč | 83 584,43 Kč |
| 1 000 | 159,20012 Kč | 159 200,12 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |














