
4303.2024.10 | |
|---|---|
DigiKey Part Number | 486-6738-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2024.10 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 2PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
EDA/CAD Models | 4303.2024.10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,34000 Kč | 229,34 Kč |
| 10 | 194,90600 Kč | 1 949,06 Kč |
| 25 | 182,69560 Kč | 4 567,39 Kč |
| 50 | 173,97640 Kč | 8 698,82 Kč |
| 100 | 165,67140 Kč | 16 567,14 Kč |
| 250 | 155,30516 Kč | 38 826,29 Kč |
| 500 | 147,89842 Kč | 73 949,21 Kč |
| 1 000 | 140,84788 Kč | 140 847,88 Kč |
| Unit Price without VAT: | 229,34000 Kč |
|---|---|
| Unit Price with VAT: | 277,50140 Kč |














