
4302.2101 | |
|---|---|
DigiKey Part Number | 486-3710-ND |
Manufacturer | |
Manufacturer Product Number | 4302.2101 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4302.2101 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.50mm x 42.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,00000 Kč | 669,00 Kč |
| 10 | 568,60500 Kč | 5 686,05 Kč |
| 25 | 533,02160 Kč | 13 325,54 Kč |
| 50 | 507,58880 Kč | 25 379,44 Kč |
| 100 | 483,38030 Kč | 48 338,03 Kč |
| 250 | 453,15196 Kč | 113 287,99 Kč |
| Unit Price without VAT: | 669,00000 Kč |
|---|---|
| Unit Price with VAT: | 809,49000 Kč |






