
3-125-670 | |
|---|---|
DigiKey Part Number | 486-3-125-670-ND |
Manufacturer | |
Manufacturer Product Number | 3-125-670 |
Description | RC320-10 REAR COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Rear For Power Entry Module Series KEB2, KEC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover, Rear | |
For Use With/Related Products | Power Entry Module Series KEB2, KEC | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 5 | 84,11800 Kč | 420,59 Kč |
| 10 | 77,63000 Kč | 776,30 Kč |
| 50 | 64,40080 Kč | 3 220,04 Kč |
| 100 | 59,39910 Kč | 5 939,91 Kč |
| 250 | 53,35088 Kč | 13 337,72 Kč |
| 500 | 49,16304 Kč | 24 581,52 Kč |
| 1 000 | 45,27925 Kč | 45 279,25 Kč |
| 5 000 | 38,84630 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



