
17-150014 | |
|---|---|
DigiKey Part Number | 626-1746-ND |
Manufacturer | |
Manufacturer Product Number | 17-150014 |
Description | COUPLER RJ45 CAT.6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol CONEC | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Copper Alloy, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polyester |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,98000 Kč | 613,98 Kč |
| 10 | 521,88400 Kč | 5 218,84 Kč |
| 30 | 482,96800 Kč | 14 489,04 Kč |
| 50 | 465,87840 Kč | 23 293,92 Kč |
| 100 | 443,65830 Kč | 44 365,83 Kč |
| 250 | 415,91244 Kč | 103 978,11 Kč |
| 500 | 396,08990 Kč | 198 044,95 Kč |
| Unit Price without VAT: | 613,98000 Kč |
|---|---|
| Unit Price with VAT: | 742,91580 Kč |











