
4301.3536.03 | |
---|---|
DigiKey Part Number | 4301.3536.03-ND |
Manufacturer | |
Manufacturer Product Number | 4301.3536.03 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 2PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For KEA, KFA |
Datasheet | Datasheet |
EDA/CAD Models | 4301.3536.03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | KEA, KFA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 250,58000 Kč | 250,58 Kč |
10 | 212,98700 Kč | 2 129,87 Kč |
30 | 197,08667 Kč | 5 912,60 Kč |
50 | 190,10700 Kč | 9 505,35 Kč |
100 | 181,03560 Kč | 18 103,56 Kč |
250 | 169,70952 Kč | 42 427,38 Kč |
500 | 161,61622 Kč | 80 808,11 Kč |
1 000 | 153,91225 Kč | 153 912,25 Kč |
Unit Price without VAT: | 250,58000 Kč |
---|---|
Unit Price with VAT: | 303,20180 Kč |