



4301.0001 | |
|---|---|
DigiKey Part Number | 486-1090-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0001 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 182,46500 Kč | 1 824,65 Kč |
| 25 | 171,04000 Kč | 4 276,00 Kč |
| 50 | 162,87320 Kč | 8 143,66 Kč |
| 100 | 155,09820 Kč | 15 509,82 Kč |
| 250 | 145,39288 Kč | 36 348,22 Kč |
| 500 | 138,45924 Kč | 69 229,62 Kč |
| 1 000 | 131,85786 Kč | 131 857,86 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |












