Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.0522

DigiKey Part Number
486-2111-ND
Manufacturer
Manufacturer Product Number
4301.0522
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.0522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,51000 Kč124,51 Kč
10105,86300 Kč1 058,63 Kč
2599,22200 Kč2 480,55 Kč
5094,47960 Kč4 723,98 Kč
10089,97060 Kč8 997,06 Kč
25084,33796 Kč21 084,49 Kč
50080,74206 Kč40 371,03 Kč
Manufacturers Standard Package
Unit Price without VAT:124,51000 Kč
Unit Price with VAT:150,65710 Kč