
4301.1224.03 | |
---|---|
DigiKey Part Number | 486-6855-ND |
Manufacturer | |
Manufacturer Product Number | 4301.1224.03 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 1PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For KEA, KFA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | KEA, KFA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,94000 Kč | 143,94 Kč |
10 | 122,33500 Kč | 1 223,35 Kč |
30 | 113,19700 Kč | 3 395,91 Kč |
50 | 109,19080 Kč | 5 459,54 Kč |
100 | 103,97710 Kč | 10 397,71 Kč |
250 | 97,46856 Kč | 24 367,14 Kč |
500 | 92,81890 Kč | 46 409,45 Kč |
1 000 | 88,39315 Kč | 88 393,15 Kč |
2 500 | 82,86599 Kč | 207 164,97 Kč |
Unit Price without VAT: | 143,94000 Kč |
---|---|
Unit Price with VAT: | 174,16740 Kč |