
4301.1024.26 | |
|---|---|
DigiKey Part Number | 486-6870-ND |
Manufacturer | |
Manufacturer Product Number | 4301.1024.26 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For KEA, KFA |
Datasheet | Datasheet |
EDA/CAD Models | 4301.1024.26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | KEA, KFA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 30 | 172,67367 Kč | 5 180,21 Kč |
| 50 | 166,55620 Kč | 8 327,81 Kč |
| 100 | 158,60630 Kč | 15 860,63 Kč |
| 250 | 148,68096 Kč | 37 170,24 Kč |
| 500 | 141,59036 Kč | 70 795,18 Kč |
| 1 000 | 134,83992 Kč | 134 839,92 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |










